RS PRO Drill Blank Set, Steel, 51 piece

RS Stock No.: 785-7881Brand: RS PRODistrelec Article No.: 30419749
brand-logo
View all in Bore Gauges

Technical Document

Specifications

Brand

RS Pro

Type

Drill Hole Gauge

Material

Steel

Number of Pieces

51

Largest Diameter

6mm

Smallest Diameter

1mm

Country of Origin

China

Product details

Drill Blank Sets

Professional range of drill blank sets suitable for the sizing of holes and the manufacturing of special cutting tools.

High Speed Steel.
Supplied in a metal indexing box.
Size Range, Stock Number 785-7881: 1 - 6 mm and Stock Number 785-7884: 6 - 10 mm

You may be interested in
RS PRO Gauge Set, 185 piece
€ 1,267.66Each (ex VAT)
Stock information temporarily unavailable.

€ 221.85

€ 221.85 1 Set (ex VAT)

€ 264.00

€ 264.00 1 Set (inc. VAT)

RS PRO Drill Blank Set, Steel, 51 piece

€ 221.85

€ 221.85 1 Set (ex VAT)

€ 264.00

€ 264.00 1 Set (inc. VAT)

RS PRO Drill Blank Set, Steel, 51 piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Gauge Set, 185 piece
€ 1,267.66Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Type

Drill Hole Gauge

Material

Steel

Number of Pieces

51

Largest Diameter

6mm

Smallest Diameter

1mm

Country of Origin

China

Product details

Drill Blank Sets

Professional range of drill blank sets suitable for the sizing of holes and the manufacturing of special cutting tools.

High Speed Steel.
Supplied in a metal indexing box.
Size Range, Stock Number 785-7881: 1 - 6 mm and Stock Number 785-7884: 6 - 10 mm

You may be interested in
RS PRO Gauge Set, 185 piece
€ 1,267.66Each (ex VAT)