RS PRO DT-388 Clamp Meter Bluetooth, Max Current 3000A ac CAT III 1000V

RS Stock No.: 201-0209Brand: RS PRODistrelec Article No.: 30405440
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum AC Current Measurement

3000A ac

Model Number

DT-388

Connectivity

Bluetooth

Clamp Meter Type

AC Flexible Clamp Meter

Functions Measured

AC Current

True RMS

Yes

Battery Type

1.5 V AAA

Safety Category

CAT III 1000 V, CAT IV 600V

Display Type

Backlit LCD

Maximum Operating Temperature

+60°C

Power Source

Battery

Minimum Operating Temperature

-20°C

Safety Category Level

CAT III, CAT IV

Distrelec Product Id

30405440

Country of Origin

China

Stock information temporarily unavailable.

€ 215.40

€ 215.40 Each (ex VAT)

€ 256.33

€ 256.33 Each (inc. VAT)

RS PRO DT-388 Clamp Meter Bluetooth, Max Current 3000A ac CAT III 1000V

Calibration type

€ 215.40

€ 215.40 Each (ex VAT)

€ 256.33

€ 256.33 Each (inc. VAT)

RS PRO DT-388 Clamp Meter Bluetooth, Max Current 3000A ac CAT III 1000V
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum AC Current Measurement

3000A ac

Model Number

DT-388

Connectivity

Bluetooth

Clamp Meter Type

AC Flexible Clamp Meter

Functions Measured

AC Current

True RMS

Yes

Battery Type

1.5 V AAA

Safety Category

CAT III 1000 V, CAT IV 600V

Display Type

Backlit LCD

Maximum Operating Temperature

+60°C

Power Source

Battery

Minimum Operating Temperature

-20°C

Safety Category Level

CAT III, CAT IV

Distrelec Product Id

30405440

Country of Origin

China