RS PRO DT-8880 Anemometer, 25m/s Max, Measures Air Flow, Air Velocity, Temperature

RS Stock No.: 193-8699Brand: RS PRODistrelec Article No.: 30391530
brand-logo
View all in Anemometers

Technical Document

Specifications

Brand

RS Pro

Model Number p

DT-8880

Measurement Parameters

Air Flow, Air Velocity, Temperature

Model Number (p)

DT-8880

Maximum Air Velocity

25m/s

Best Air Velocity Accuracy

±5 %

Air Velocity Resolution

0.01m/s

Maximum Temperature

+50°C

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

1 °C

Power Source

Battery

Battery Type

Alkaline

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Distrelec Product Id

30391530

Country of Origin

China

Stock information temporarily unavailable.

€ 324.28

€ 324.28 Each (ex VAT)

€ 385.89

€ 385.89 Each (inc. VAT)

RS PRO DT-8880 Anemometer, 25m/s Max, Measures Air Flow, Air Velocity, Temperature

Calibration type

€ 324.28

€ 324.28 Each (ex VAT)

€ 385.89

€ 385.89 Each (inc. VAT)

RS PRO DT-8880 Anemometer, 25m/s Max, Measures Air Flow, Air Velocity, Temperature
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Model Number p

DT-8880

Measurement Parameters

Air Flow, Air Velocity, Temperature

Model Number (p)

DT-8880

Maximum Air Velocity

25m/s

Best Air Velocity Accuracy

±5 %

Air Velocity Resolution

0.01m/s

Maximum Temperature

+50°C

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

1 °C

Power Source

Battery

Battery Type

Alkaline

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Distrelec Product Id

30391530

Country of Origin

China