E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO E10 Indicator Light, Clear, 5.2 V, 850 mA, 25h

RS Stock No.: 655-9542Brand: RS PRO
brand-logo
View all in Incandescent Light Bulbs

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

5.2 V

Lamp Base

E10

Current Rating

850 mA

Diameter

9.3mm

Lamp Size

T9

Length

31 mm

Lens Colour

Clear

Luminosity

90 lm

Life Hours

25h

Country of Origin

Korea, Republic Of

Product details

Wall Mounted Rechargeable 4W Halogen Handlamp

High intensity, tungsten halogen rechargeable 4W handlamp with adjustable beam zoom and focus. Supplied with wall mounting bracket and plug-in charger.

Can be left on charge continuously
Recharge time 24 hours (approx)
LED charge indicator
Ni-Cd battery protected from deep discharge
Lamp circuit disconnected during charging
12V cigar lighter charger available separately
4 Watt handlamp duration = upto 75 minutes

You may be interested in
HALOGEN LAMP 5.2V 0.85A
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO E10 Indicator Light, Clear, 5.2 V, 850 mA, 25h

P.O.A.

RS PRO E10 Indicator Light, Clear, 5.2 V, 850 mA, 25h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
HALOGEN LAMP 5.2V 0.85A
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

5.2 V

Lamp Base

E10

Current Rating

850 mA

Diameter

9.3mm

Lamp Size

T9

Length

31 mm

Lens Colour

Clear

Luminosity

90 lm

Life Hours

25h

Country of Origin

Korea, Republic Of

Product details

Wall Mounted Rechargeable 4W Halogen Handlamp

High intensity, tungsten halogen rechargeable 4W handlamp with adjustable beam zoom and focus. Supplied with wall mounting bracket and plug-in charger.

Can be left on charge continuously
Recharge time 24 hours (approx)
LED charge indicator
Ni-Cd battery protected from deep discharge
Lamp circuit disconnected during charging
12V cigar lighter charger available separately
4 Watt handlamp duration = upto 75 minutes

You may be interested in
HALOGEN LAMP 5.2V 0.85A
P.O.A.Each (ex VAT)