RS PRO E40 LED Cluster Light, Daylight, 300 V, 94mm, 360° view angle

RS Stock No.: 788-4622Brand: RS PRO
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Brand

RS Pro

Lamp Base

E40

Wattage

40 W

Voltage Rating

300 V

Length

236 mm

Diameter

94mm

Life Hours

50000h

Viewing Angle

360°

Country of Origin

China

Product details

360° LED Lamps IP20 HID Retrofit

This range of IP20 LED lamps are ideal replacements for high intensity discharge lamps (HPS & MH) in open fittings such as low bay and high bay fittings.

High output Epistar LEDs
360° Light output – no dark spots
Ideal as direct replacement for HPS & MH lamps – up to 80% energy saving
Instant start and restart – can be used with PIR sensors
E27 & E40 Lamp base
60W, 80W & 100W Versions incorporate a cooling fan in base to aid heat dissipation
Not suitable for enclosed fittings
30,000 Hours rated life
3 Year guarantee

You may be interested in
RS PRO E40 LED Corn Lamp 36 W, 6500K, White, Cluster shape
€ 166.40Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO E40 LED Cluster Light, Daylight, 300 V, 94mm, 360° view angle

P.O.A.

RS PRO E40 LED Cluster Light, Daylight, 300 V, 94mm, 360° view angle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO E40 LED Corn Lamp 36 W, 6500K, White, Cluster shape
€ 166.40Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Lamp Base

E40

Wattage

40 W

Voltage Rating

300 V

Length

236 mm

Diameter

94mm

Life Hours

50000h

Viewing Angle

360°

Country of Origin

China

Product details

360° LED Lamps IP20 HID Retrofit

This range of IP20 LED lamps are ideal replacements for high intensity discharge lamps (HPS & MH) in open fittings such as low bay and high bay fittings.

High output Epistar LEDs
360° Light output – no dark spots
Ideal as direct replacement for HPS & MH lamps – up to 80% energy saving
Instant start and restart – can be used with PIR sensors
E27 & E40 Lamp base
60W, 80W & 100W Versions incorporate a cooling fan in base to aid heat dissipation
Not suitable for enclosed fittings
30,000 Hours rated life
3 Year guarantee

You may be interested in
RS PRO E40 LED Corn Lamp 36 W, 6500K, White, Cluster shape
€ 166.40Each (ex VAT)