E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO E40 LED Cluster Light, White, 430 mA, 85 → 265 V ac, 120mm, 360° view angle

RS Stock No.: 780-0475Brand: RS PRO
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Brand

RS Pro

Lamp Base

E40

Wattage

100 W

Voltage Rating

85 → 265 V ac

Length

331 mm

Diameter

120mm

Life Hours

50000h

Viewing Angle

360°

Current Rating

430 mA

Country of Origin

China

Product details

360° LED Lamps IP64

This Range of LED lamps is IP64 rated, dustproof and waterproof. These LED lamps are a direct replacement for metal halide and high pressure sodium lamps, offering an energy saving of up to 80% and an increased average life of up to 50,000 hours. These LED lamps feature a heat sink which uses a unique radiator in high grade aluminium, allowing the heat to dissipate effectively without the need for a fan. The Radiator design allows these LED lamps to be used in enclosed fittings, high and low bay light fittings, street lighting, lamp posts and floodlights.

IP64 rated
Unique Polycarbonate lens
High output LEDs
360 degrees light output, no dark spots
Ideal replacement for HPS and MH lamps
Instant start and restart
Can be used with PIR sensors
50,000 our rated life
3 year guarantee

You may be interested in
Osram 250 W Clear Tubular SON-T Sodium Lamp, GES/E40, 2000K, 46mm
€ 64.05Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO E40 LED Cluster Light, White, 430 mA, 85 → 265 V ac, 120mm, 360° view angle

P.O.A.

RS PRO E40 LED Cluster Light, White, 430 mA, 85 → 265 V ac, 120mm, 360° view angle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Osram 250 W Clear Tubular SON-T Sodium Lamp, GES/E40, 2000K, 46mm
€ 64.05Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Lamp Base

E40

Wattage

100 W

Voltage Rating

85 → 265 V ac

Length

331 mm

Diameter

120mm

Life Hours

50000h

Viewing Angle

360°

Current Rating

430 mA

Country of Origin

China

Product details

360° LED Lamps IP64

This Range of LED lamps is IP64 rated, dustproof and waterproof. These LED lamps are a direct replacement for metal halide and high pressure sodium lamps, offering an energy saving of up to 80% and an increased average life of up to 50,000 hours. These LED lamps feature a heat sink which uses a unique radiator in high grade aluminium, allowing the heat to dissipate effectively without the need for a fan. The Radiator design allows these LED lamps to be used in enclosed fittings, high and low bay light fittings, street lighting, lamp posts and floodlights.

IP64 rated
Unique Polycarbonate lens
High output LEDs
360 degrees light output, no dark spots
Ideal replacement for HPS and MH lamps
Instant start and restart
Can be used with PIR sensors
50,000 our rated life
3 year guarantee

You may be interested in
Osram 250 W Clear Tubular SON-T Sodium Lamp, GES/E40, 2000K, 46mm
€ 64.05Each (ex VAT)