RS PRO EG Series, Linear Guide Rail 15mm width 600mm Length
RS Stock No.: 345-364Brand: RS PRO

Technical Document
Specifications
Brand
RS ProRail Width
15mm
Rail Length
600mm
Manufacturer Series
EGR
Manufacturer Series
EG
Material
Carbon Steel
Accuracy Class
H
Size
15mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 189.82
€ 189.82 Each (ex VAT)
€ 225.89
€ 225.89 Each (inc. VAT)
RS PRO EG Series, Linear Guide Rail 15mm width 600mm Length
1
€ 189.82
€ 189.82 Each (ex VAT)
€ 225.89
€ 225.89 Each (inc. VAT)
RS PRO EG Series, Linear Guide Rail 15mm width 600mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProRail Width
15mm
Rail Length
600mm
Manufacturer Series
EGR
Manufacturer Series
EG
Material
Carbon Steel
Accuracy Class
H
Size
15mm
Country of Origin
Taiwan, Province Of China