RS PRO EG Series, Linear Guide Rail 28mm width 600mm Length
RS Stock No.: 345-443Brand: RS PRO

Technical Document
Specifications
Brand
RS ProRail Width
28mm
Rail Length
600mm
Manufacturer Series
EG
Material
Carbon Steel
Accuracy Class
H
Size
30mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 281.39
€ 281.39 Each (ex VAT)
€ 334.85
€ 334.85 Each (inc. VAT)
RS PRO EG Series, Linear Guide Rail 28mm width 600mm Length
1
€ 281.39
€ 281.39 Each (ex VAT)
€ 334.85
€ 334.85 Each (inc. VAT)
RS PRO EG Series, Linear Guide Rail 28mm width 600mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProRail Width
28mm
Rail Length
600mm
Manufacturer Series
EG
Material
Carbon Steel
Accuracy Class
H
Size
30mm
Country of Origin
Taiwan, Province Of China