RS PRO Electrical Hazard Warning Sign

Technical Document
Specifications
Brand
RS ProSign Description
Electrical Hazard
Self-Adhesive
No
Height
200 mm
Sign Text/Symbol
Symbol
Text Language
None
Material
PP
Colour
Black/Yellow
Width
200mm
Sign Type
Sign
Hazard Type
Electrical
Country of Origin
United Kingdom
Product details
Hazard Signs
€ 22.24
€ 22.24 Each (ex VAT)
€ 26.47
€ 26.47 Each (inc. VAT)
1
€ 22.24
€ 22.24 Each (ex VAT)
€ 26.47
€ 26.47 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSign Description
Electrical Hazard
Self-Adhesive
No
Height
200 mm
Sign Text/Symbol
Symbol
Text Language
None
Material
PP
Colour
Black/Yellow
Width
200mm
Sign Type
Sign
Hazard Type
Electrical
Country of Origin
United Kingdom
Product details