Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Embedded Switch Mode Power Supply (SMPS), 12V dc, 6A, 54W, Dual Output, 85 → 264V ac Input Voltage

RS Stock No.: 262-9105Brand: RS PRO
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

RS Pro

Output Voltage

12V dc

Output Current

6A

Power Rating

54W

Number of Outputs

2

Input Voltage

85 → 264V ac

Mounting Type

Wall Mount

Package Type

Enclosed

Length

159mm

Width

38mm

Embedded

Yes

Depth

98mm

Minimum Temperature

-30°C

Weight

440g

Maximum Temperature

+70°C

Energy Efficiency Level

III

Country of Origin

China

Stock information temporarily unavailable.

€ 35.21

€ 35.21 Each (ex VAT)

€ 41.90

€ 41.90 Each (inc. VAT)

RS PRO Embedded Switch Mode Power Supply (SMPS), 12V dc, 6A, 54W, Dual Output, 85 → 264V ac Input Voltage

€ 35.21

€ 35.21 Each (ex VAT)

€ 41.90

€ 41.90 Each (inc. VAT)

RS PRO Embedded Switch Mode Power Supply (SMPS), 12V dc, 6A, 54W, Dual Output, 85 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 35.21
5 - 9€ 34.66
10 - 24€ 34.09
25+€ 33.52

Technical Document

Specifications

Brand

RS Pro

Output Voltage

12V dc

Output Current

6A

Power Rating

54W

Number of Outputs

2

Input Voltage

85 → 264V ac

Mounting Type

Wall Mount

Package Type

Enclosed

Length

159mm

Width

38mm

Embedded

Yes

Depth

98mm

Minimum Temperature

-30°C

Weight

440g

Maximum Temperature

+70°C

Energy Efficiency Level

III

Country of Origin

China