RS PRO Embedded Switch Mode Power Supply (SMPS), 24V dc, 14.6A, 350W, 1 Output, 85 → 264V ac Input Voltage

Technical Document
Specifications
Brand
RS ProOutput Voltage
24V dc
Output Current
14.6A
Power Rating
350W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
215mm
Width
30mm
Embedded
Yes
Depth
115mm
Minimum Temperature
-30°C
Weight
760g
Maximum Temperature
+70°C
Energy Efficiency Level
III
Country of Origin
China
€ 67.95
€ 67.95 Each (ex VAT)
€ 80.86
€ 80.86 Each (inc. VAT)
1
€ 67.95
€ 67.95 Each (ex VAT)
€ 80.86
€ 80.86 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 67.95 |
5 - 9 | € 66.90 |
10 - 24 | € 65.81 |
25+ | € 64.66 |
Technical Document
Specifications
Brand
RS ProOutput Voltage
24V dc
Output Current
14.6A
Power Rating
350W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
215mm
Width
30mm
Embedded
Yes
Depth
115mm
Minimum Temperature
-30°C
Weight
760g
Maximum Temperature
+70°C
Energy Efficiency Level
III
Country of Origin
China