E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Enclosure for Use with MS32 & MSB32 Motor Protection Circuit Breakers

RS Stock No.: 121-6859Brand: RS PRO
brand-logo
View all in Motor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Enclosure

For Use With

MS32 & MSB32 Motor Protection Circuit Breakers

Series

HO

Country of Origin

Slovenia

Product details

MS32 Series - Accessories

Professional range of MS32 series accessories. The accessories include IP41 and 55 rated enclosures, emergency stop push-buttons, padlocks, shunts and under voltage release.

• Manual control: - START, STOP, push-buttons - with a trip indication (i.e. push-buttons stay in the middle position)
• Automatic switch-off at over-current with thermal or magnetic release
• Control with under-voltage release or shunt release
• An auxiliary switch for side mounting or flush mounting used for indication of the switching state
• Indication of release with trip indicating auxiliary switch
• ON/OFF buttons position unequivocally indicates switching position of main circuit contacts
• Contact material - Resistant to contact welding - Enables low contact heating
• Isolating distance between contacts: 4.5 mm per contact place
• Connection of a rigid or flexible conductor
• Assembly to 35 mm wide mounting rail in compliance with EN 60715
• Vertical or horizontal operational position

Stock information temporarily unavailable.

€ 17.12

€ 17.12 Each (ex VAT)

€ 20.37

€ 20.37 Each (inc. VAT)

RS PRO Enclosure for Use with MS32 & MSB32 Motor Protection Circuit Breakers

€ 17.12

€ 17.12 Each (ex VAT)

€ 20.37

€ 20.37 Each (inc. VAT)

RS PRO Enclosure for Use with MS32 & MSB32 Motor Protection Circuit Breakers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Enclosure

For Use With

MS32 & MSB32 Motor Protection Circuit Breakers

Series

HO

Country of Origin

Slovenia

Product details

MS32 Series - Accessories

Professional range of MS32 series accessories. The accessories include IP41 and 55 rated enclosures, emergency stop push-buttons, padlocks, shunts and under voltage release.

• Manual control: - START, STOP, push-buttons - with a trip indication (i.e. push-buttons stay in the middle position)
• Automatic switch-off at over-current with thermal or magnetic release
• Control with under-voltage release or shunt release
• An auxiliary switch for side mounting or flush mounting used for indication of the switching state
• Indication of release with trip indicating auxiliary switch
• ON/OFF buttons position unequivocally indicates switching position of main circuit contacts
• Contact material - Resistant to contact welding - Enables low contact heating
• Isolating distance between contacts: 4.5 mm per contact place
• Connection of a rigid or flexible conductor
• Assembly to 35 mm wide mounting rail in compliance with EN 60715
• Vertical or horizontal operational position