E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO End Mill, 1mm Cutter, Solid Carbide, 3 mm Shank, 4mm Cut

RS Stock No.: 316-142Brand: RS PRO
View all in End Mills

Technical Document

Specifications

Cutter Diameter

1mm

Cut Length

4mm

Number Of Flutes

4

Material

Solid Carbide

Number of Pieces

1

Overall Length

38

Shank Diameter

3 mm

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

P.O.A.

RS PRO End Mill, 1mm Cutter, Solid Carbide, 3 mm Shank, 4mm Cut

P.O.A.

RS PRO End Mill, 1mm Cutter, Solid Carbide, 3 mm Shank, 4mm Cut
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cutter Diameter

1mm

Cut Length

4mm

Number Of Flutes

4

Material

Solid Carbide

Number of Pieces

1

Overall Length

38

Shank Diameter

3 mm

Country of Origin

Korea, Republic Of