E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO End Mill, 2mm Cutter, Solid Carbide, 3 mm Shank, 6.3mm Cut

RS Stock No.: 316-143Brand: RS PRO
View all in End Mills

Technical Document

Specifications

Cutter Diameter

2mm

Cut Length

6.3mm

Number Of Flutes

4

Material

Solid Carbide

Overall Length

38

Number of Pieces

1

Shank Diameter

3 mm

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

P.O.A.

RS PRO End Mill, 2mm Cutter, Solid Carbide, 3 mm Shank, 6.3mm Cut

P.O.A.

RS PRO End Mill, 2mm Cutter, Solid Carbide, 3 mm Shank, 6.3mm Cut
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cutter Diameter

2mm

Cut Length

6.3mm

Number Of Flutes

4

Material

Solid Carbide

Overall Length

38

Number of Pieces

1

Shank Diameter

3 mm

Country of Origin

Korea, Republic Of