Technical Document
Specifications
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
12.7mm
Outer Diameter
21.5mm
Material
EPDM
Hose Pipe Action
Transfer
Maximum Working Pressure
20 bar
Suitable Applications
Air, Water
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+140°C
Colour
Red
Length
25m
Flexible
Yes
Bend Radius
65mm
Inner Material
EPDM
Reinforced
Yes
Outer Material
EPDM
Country of Origin
Denmark
€ 349.86
€ 349.86 Each (ex VAT)
€ 416.33
€ 416.33 Each (inc. VAT)
1
€ 349.86
€ 349.86 Each (ex VAT)
€ 416.33
€ 416.33 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
12.7mm
Outer Diameter
21.5mm
Material
EPDM
Hose Pipe Action
Transfer
Maximum Working Pressure
20 bar
Suitable Applications
Air, Water
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+140°C
Colour
Red
Length
25m
Flexible
Yes
Bend Radius
65mm
Inner Material
EPDM
Reinforced
Yes
Outer Material
EPDM
Country of Origin
Denmark