Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO ESD Safe Oblique Cutters

RS Stock No.: 238-0829Brand: RS PRO
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

RS Pro

Cutter Type

Oblique Cutters

Materials Cut

Copper Wire

Non Sparking

No

Overall Length

147 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

Yes

Material

Carbon Steel

Maximum Cutting Capacity

1.3mm

Cut Type

Flush

Country of Origin

Italy

Stock information temporarily unavailable.

€ 68.18

€ 68.18 Each (ex VAT)

€ 81.13

€ 81.13 Each (inc. VAT)

RS PRO ESD Safe Oblique Cutters

€ 68.18

€ 68.18 Each (ex VAT)

€ 81.13

€ 81.13 Each (inc. VAT)

RS PRO ESD Safe Oblique Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cutter Type

Oblique Cutters

Materials Cut

Copper Wire

Non Sparking

No

Overall Length

147 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

Yes

Material

Carbon Steel

Maximum Cutting Capacity

1.3mm

Cut Type

Flush

Country of Origin

Italy