RS PRO Expandable Braided Nickel Plated Copper Cable Sleeve, 12.5mm Diameter, 10m Length

Technical Document
Specifications
Brand
RS ProSleeve Diameter
12.5mm
Material
Nickel Plated Copper
Sleeve Length
10m
Braided
Yes
Expandable
Yes
Minimum Cable Diameter
11mm
Maximum Cable Diameter
24mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+260°C
Country of Origin
United Kingdom
€ 179.30
€ 17.93 Each (ex VAT)
€ 213.37
€ 21.337 Each (inc. VAT)
10
€ 179.30
€ 17.93 Each (ex VAT)
€ 213.37
€ 21.337 Each (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSleeve Diameter
12.5mm
Material
Nickel Plated Copper
Sleeve Length
10m
Braided
Yes
Expandable
Yes
Minimum Cable Diameter
11mm
Maximum Cable Diameter
24mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+260°C
Country of Origin
United Kingdom