E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO External Micrometer, Range 200 mm to 225 mm, With UKAS Calibration

RS Stock No.: 261-4674Brand: RS PROIMPA: 650309
brand-logo
View all in Micrometers

Technical Document

Specifications

Brand

RS Pro

Accuracy

±0.008 mm

Resolution

0.01 mm

Imperial or Metric

Metric

Micrometer Type

External

Calibrated

UKAS

SPC Data Output

No

Battery Operated

No

Set Contents

Adjustment Tool, Storage Case

Maximum Measurement

225mm

Minimum Measurement

200mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO External Micrometer, Range 200 mm to 225 mm, With UKAS Calibration

Calibration type

P.O.A.

RS PRO External Micrometer, Range 200 mm to 225 mm, With UKAS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Accuracy

±0.008 mm

Resolution

0.01 mm

Imperial or Metric

Metric

Micrometer Type

External

Calibrated

UKAS

SPC Data Output

No

Battery Operated

No

Set Contents

Adjustment Tool, Storage Case

Maximum Measurement

225mm

Minimum Measurement

200mm

Country of Origin

China