Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO F30 Yellow Double Sided Polyester Tape, 0.245mm Thick, PVC Backing, 38mm x 50m

RS Stock No.: 223-1090Brand: RS PRO
brand-logo
View all in Double Sided Tapes

Technical Document

Specifications

Brand

RS Pro

Backing Material

PVC

Tape Type

Plastic Tape

Width

38mm

Length

50m

Thickness

0.245mm

Colour

Yellow

Model Number

F30

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 62.93

€ 62.93 Each (ex VAT)

€ 74.89

€ 74.89 Each (inc. VAT)

RS PRO F30 Yellow Double Sided Polyester Tape, 0.245mm Thick, PVC Backing, 38mm x 50m

€ 62.93

€ 62.93 Each (ex VAT)

€ 74.89

€ 74.89 Each (inc. VAT)

RS PRO F30 Yellow Double Sided Polyester Tape, 0.245mm Thick, PVC Backing, 38mm x 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 62.93
15 - 39€ 61.34
40+€ 59.67

Technical Document

Specifications

Brand

RS Pro

Backing Material

PVC

Tape Type

Plastic Tape

Width

38mm

Length

50m

Thickness

0.245mm

Colour

Yellow

Model Number

F30

Country of Origin

United Kingdom