RS PRO F99-E0706 Torx Screwdriver Set, 7-Piece

Technical Document
Specifications
Brand
RS ProScrewdriver Type
Standard Screwdriver Set
Number of Pieces
7
Tip Type
Torx
Tip Size
T15, T20, T25, T27, T30, T40
Country of Origin
Turkey
Product details
RS Pro 7 Piece Perforated Torx Screwdriver Set
RS Pro 7 Piece Perforated Torx Screwdriver Set. Offers reformulated steel composition coupled with optimised tip geometry ensures resistance to even higher torque levels. Improved handle ergonomics enable even higher force transfer with less power.
Features and Benefits
Precision hardened Chrome-Vanadium-Molybdenum steel
7 Piece Screwdriver Sets
Improved handle ergonomics
High force transfer with less power
Reduced strain during intensive use
Torx Screwdriver Set
T10 x 80 mm, T15 x 80 mm, T20 x 100 mm
T25 x 100 mm, T27 x 115 mm, T30 x 115 mm, T40 x 130 mm
RS Pro Screwdrivers and Bit Set
€ 88.72
€ 88.72 1 Set (ex VAT)
€ 105.58
€ 105.58 1 Set (inc. VAT)
1
€ 88.72
€ 88.72 1 Set (ex VAT)
€ 105.58
€ 105.58 1 Set (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProScrewdriver Type
Standard Screwdriver Set
Number of Pieces
7
Tip Type
Torx
Tip Size
T15, T20, T25, T27, T30, T40
Country of Origin
Turkey
Product details
RS Pro 7 Piece Perforated Torx Screwdriver Set
RS Pro 7 Piece Perforated Torx Screwdriver Set. Offers reformulated steel composition coupled with optimised tip geometry ensures resistance to even higher torque levels. Improved handle ergonomics enable even higher force transfer with less power.
Features and Benefits
Precision hardened Chrome-Vanadium-Molybdenum steel
7 Piece Screwdriver Sets
Improved handle ergonomics
High force transfer with less power
Reduced strain during intensive use
Torx Screwdriver Set
T10 x 80 mm, T15 x 80 mm, T20 x 100 mm
T25 x 100 mm, T27 x 115 mm, T30 x 115 mm, T40 x 130 mm