RS PRO Fan Filter for 172mm Fans, PUR Filter, ABS Frame, 179.3 x 151.9mm

Technical Document
Specifications
Brand
RS ProFilter Type
Fan Mounted Filter
Fan Size
172mm
Dimensions
179.3 x 151.9mm
Thickness
7.9mm
Frame Material
ABS
Filter Material
PUR
Length
179.3mm
Width
151.9mm
Mounting Hole Diameter
5.2mm
Country of Origin
China
€ 66.60
€ 6.66 Each (In a Pack of 10) (ex VAT)
€ 79.25
€ 7.925 Each (In a Pack of 10) (inc. VAT)
10
€ 66.60
€ 6.66 Each (In a Pack of 10) (ex VAT)
€ 79.25
€ 7.925 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | € 6.66 | € 66.60 |
100 - 240 | € 5.98 | € 59.80 |
250 - 490 | € 5.90 | € 59.00 |
500+ | € 5.79 | € 57.90 |
Technical Document
Specifications
Brand
RS ProFilter Type
Fan Mounted Filter
Fan Size
172mm
Dimensions
179.3 x 151.9mm
Thickness
7.9mm
Frame Material
ABS
Filter Material
PUR
Length
179.3mm
Width
151.9mm
Mounting Hole Diameter
5.2mm
Country of Origin
China