E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Fan Filter for 92mm Fans, PUR Filter, ABS Frame, 95.8 x 95.8mm

RS Stock No.: 737-4080Brand: RS PRODistrelec Article No.: 30403446
brand-logo
View all in Fan Filters

Technical Document

Specifications

Brand

RS Pro

Filter Type

Fan Mounted Filter

Fan Size

92mm

Dimensions

95.8 x 95.8mm

Thickness

7.1mm

Frame Material

ABS

Filter Material

PUR

Length

95.8mm

Width

95.8mm

Mounting Hole Diameter

4.5mm

Country of Origin

China

Product details

Fan Filter Kits

Filter kits comprise of a guard which attaches to the fan, a retainer which snap fits onto the guard and the replaceable filter media in 30 ppi or 45 ppi.

737-4074 - 45 ppi

737-4052 - 30 ppi

You may be interested in
Stock information temporarily unavailable.

€ 44.60

€ 4.46 Each (In a Pack of 10) (ex VAT)

€ 53.07

€ 5.307 Each (In a Pack of 10) (inc. VAT)

RS PRO Fan Filter for 92mm Fans, PUR Filter, ABS Frame, 95.8 x 95.8mm

€ 44.60

€ 4.46 Each (In a Pack of 10) (ex VAT)

€ 53.07

€ 5.307 Each (In a Pack of 10) (inc. VAT)

RS PRO Fan Filter for 92mm Fans, PUR Filter, ABS Frame, 95.8 x 95.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40€ 4.46€ 44.60
50 - 110€ 4.20€ 42.00
120 - 240€ 4.12€ 41.20
250+€ 4.02€ 40.20
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Filter Type

Fan Mounted Filter

Fan Size

92mm

Dimensions

95.8 x 95.8mm

Thickness

7.1mm

Frame Material

ABS

Filter Material

PUR

Length

95.8mm

Width

95.8mm

Mounting Hole Diameter

4.5mm

Country of Origin

China

Product details

Fan Filter Kits

Filter kits comprise of a guard which attaches to the fan, a retainer which snap fits onto the guard and the replaceable filter media in 30 ppi or 45 ppi.

737-4074 - 45 ppi

737-4052 - 30 ppi

You may be interested in