RS PRO Female 15 Pin D-sub Unterminated Serial Cable, 2m PVC

Technical Document
Specifications
Brand
RS ProConnector 1
15 Pin D-sub
Connector 2
Unterminated
Connector 1 Gender
Female
Length
2m
Sheath Colour
Black
Shielding
Aluminium Foil
Series
GTC Sealed
Size of Strands
24 → 20 AWG
Current Rating
5 mA
Voltage Rating
500 V dc
Outer Sheath Material
PVC
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Waterproof D-Sub Cable Assemblies
From the trusted RS Pro brand, a series of superior quality waterproof serial D-sub cable assemblies. The IP67 cables assemblies are constructed from black 24 AWG cable and rugged PA66 cable end housings. The shell is manufactured from professional quality cold rolled steel with a nickel plating. Contacts are formed from high grade copper alloy with a gold flash. Gaskets and rubber pads are made from EPDM rubber for sealing. These IP67 cable assemblies are suited to applications where the prevention of dust and water ingress is essential.
Features and Benefits
IP67 rated
Robust cable
Rugged design
RoHS Compliant
Applications
Industrial
Commercial
Computer Interfacing
€ 70.06
€ 70.06 Each (ex VAT)
€ 83.37
€ 83.37 Each (inc. VAT)
1
€ 70.06
€ 70.06 Each (ex VAT)
€ 83.37
€ 83.37 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 70.06 |
5 - 9 | € 63.87 |
10 - 24 | € 61.19 |
25+ | € 58.50 |
Technical Document
Specifications
Brand
RS ProConnector 1
15 Pin D-sub
Connector 2
Unterminated
Connector 1 Gender
Female
Length
2m
Sheath Colour
Black
Shielding
Aluminium Foil
Series
GTC Sealed
Size of Strands
24 → 20 AWG
Current Rating
5 mA
Voltage Rating
500 V dc
Outer Sheath Material
PVC
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Waterproof D-Sub Cable Assemblies
From the trusted RS Pro brand, a series of superior quality waterproof serial D-sub cable assemblies. The IP67 cables assemblies are constructed from black 24 AWG cable and rugged PA66 cable end housings. The shell is manufactured from professional quality cold rolled steel with a nickel plating. Contacts are formed from high grade copper alloy with a gold flash. Gaskets and rubber pads are made from EPDM rubber for sealing. These IP67 cable assemblies are suited to applications where the prevention of dust and water ingress is essential.
Features and Benefits
IP67 rated
Robust cable
Rugged design
RoHS Compliant
Applications
Industrial
Commercial
Computer Interfacing