Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Female Circular Connector Dust Cap, Shell Size M12 IP67 Rated, with Black Finish, Nylon 66

RS Stock No.: 208-0605Brand: RS PRO
brand-logo
View all in Circular Connector Dust Caps

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Shell Size

M12

IP Rating

IP67

Material

Nylon 66

Finish

Black

Colour

Black

Country of Origin

India

Stock information temporarily unavailable.

€ 13.21

€ 13.21 1 Bag of 10 (ex VAT)

€ 15.72

€ 15.72 1 Bag of 10 (inc. VAT)

RS PRO Female Circular Connector Dust Cap, Shell Size M12 IP67 Rated, with Black Finish, Nylon 66

€ 13.21

€ 13.21 1 Bag of 10 (ex VAT)

€ 15.72

€ 15.72 1 Bag of 10 (inc. VAT)

RS PRO Female Circular Connector Dust Cap, Shell Size M12 IP67 Rated, with Black Finish, Nylon 66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 13.21
5 - 9€ 13.13
10 - 49€ 13.08
50+€ 12.45

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Shell Size

M12

IP Rating

IP67

Material

Nylon 66

Finish

Black

Colour

Black

Country of Origin

India