Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Female Crimp Circular Connector Contact, Contact Size 0.75mm, Wire Size 28 → 24 AWG

RS Stock No.: 253-7085Brand: RS PRO
brand-logo
View all in Circular Connector Contacts

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Contact Size

0.75mm

Wire Size

28 → 24 AWG

Termination Method

Crimp

Series

LX93

Contact Type

Socket

Current Rating

1A

Length

13.05mm

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Mounting Type

Cable Mount

Country of Origin

China

Stock information temporarily unavailable.

€ 11.62

€ 11.62 Each (ex VAT)

€ 13.83

€ 13.83 Each (inc. VAT)

RS PRO Female Crimp Circular Connector Contact, Contact Size 0.75mm, Wire Size 28 → 24 AWG

€ 11.62

€ 11.62 Each (ex VAT)

€ 13.83

€ 13.83 Each (inc. VAT)

RS PRO Female Crimp Circular Connector Contact, Contact Size 0.75mm, Wire Size 28 → 24 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Contact Size

0.75mm

Wire Size

28 → 24 AWG

Termination Method

Crimp

Series

LX93

Contact Type

Socket

Current Rating

1A

Length

13.05mm

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Mounting Type

Cable Mount

Country of Origin

China