E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Female DF13 to Female DF13 Crimped Wire, 300mm, 0.14mm², Black

RS Stock No.: 180-6026Brand: RS PRO
brand-logo
View all in Crimped Wire

Technical Document

Specifications

Brand

RS Pro

Crimp Terminal 1

DF13

Series

DF13

Crimp Terminal 2

DF13

Crimp Terminal 1 Gender

Female

Crimp Terminal 2 Gender

Female

Wire Size

0.14mm²

Cable Length

300mm

Contact Plating

Tin

Sheath Colour

Black

Current Rating

1 A

Wire Style

UL 1571

Connector A Gender

Female

Connector A

DF13 Crimp Terminal

Connector B

DF13 Crimp Terminal

Connector B Gender

Female

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

€ 20.60

€ 4.12 Each (In a Pack of 5) (ex VAT)

€ 24.51

€ 4.903 Each (In a Pack of 5) (inc. VAT)

RS PRO Female DF13 to Female DF13 Crimped Wire, 300mm, 0.14mm², Black

€ 20.60

€ 4.12 Each (In a Pack of 5) (ex VAT)

€ 24.51

€ 4.903 Each (In a Pack of 5) (inc. VAT)

RS PRO Female DF13 to Female DF13 Crimped Wire, 300mm, 0.14mm², Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 4.12€ 20.60
25 - 45€ 3.73€ 18.65
50 - 95€ 3.42€ 17.10
100+€ 3.16€ 15.80
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Crimp Terminal 1

DF13

Series

DF13

Crimp Terminal 2

DF13

Crimp Terminal 1 Gender

Female

Crimp Terminal 2 Gender

Female

Wire Size

0.14mm²

Cable Length

300mm

Contact Plating

Tin

Sheath Colour

Black

Current Rating

1 A

Wire Style

UL 1571

Connector A Gender

Female

Connector A

DF13 Crimp Terminal

Connector B

DF13 Crimp Terminal

Connector B Gender

Female

Country of Origin

Japan

You may be interested in