E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Female, Male PCB Mount SMP Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 170-6972Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

SMP Connector

Gender

Female, Male

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Size

Standard

Operating Frequency

18GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Brass

Contact Plating

Gold

Mating Type

Snap On

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 7.54

€ 7.54 Each (ex VAT)

€ 8.97

€ 8.97 Each (inc. VAT)

RS PRO Female, Male PCB Mount SMP Connector, 50Ω, Solder Termination, Straight Body

€ 7.54

€ 7.54 Each (ex VAT)

€ 8.97

€ 8.97 Each (inc. VAT)

RS PRO Female, Male PCB Mount SMP Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 7.54
10 - 24€ 6.92
25 - 49€ 6.71
50+€ 6.63

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

SMP Connector

Gender

Female, Male

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Size

Standard

Operating Frequency

18GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Brass

Contact Plating

Gold

Mating Type

Snap On

Country of Origin

Taiwan, Province Of China