RS PRO Female RJ45 Connector, Panel Mount, Cat6 1 Port 8P8C -Way
RS Stock No.: 218-8320Brand: RS PRO

Technical Document
Specifications
Brand
RS ProEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat6
Number of Ports
1
Mounting Type
Panel Mount
Number Of Ways
8P8C
Shield Type
Shielded
Series
FT
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 13.83
€ 13.83 Each (ex VAT)
€ 16.46
€ 16.46 Each (inc. VAT)
RS PRO Female RJ45 Connector, Panel Mount, Cat6 1 Port 8P8C -Way
1
€ 13.83
€ 13.83 Each (ex VAT)
€ 16.46
€ 16.46 Each (inc. VAT)
RS PRO Female RJ45 Connector, Panel Mount, Cat6 1 Port 8P8C -Way
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 13.83 |
5 - 9 | € 13.03 |
10+ | € 12.48 |
Technical Document
Specifications
Brand
RS ProEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat6
Number of Ports
1
Mounting Type
Panel Mount
Number Of Ways
8P8C
Shield Type
Shielded
Series
FT
Country of Origin
United Kingdom