Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Female Solder D-Sub Connector Coaxial Contact, Gold over Nickel Coaxial

RS Stock No.: 311-5701Brand: RS PRO
brand-logo
View all in D Sub Contacts

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Contact Material

Copper Alloy

Termination Method

Solder

Contact Plating

Gold over Nickel

Contact Type

Coaxial

Maximum Contact Resistance

50 Ω

Current Rating

2A

Length

23mm

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 14.80

€ 14.80 Each (ex VAT)

€ 17.61

€ 17.61 Each (inc. VAT)

RS PRO Female Solder D-Sub Connector Coaxial Contact, Gold over Nickel Coaxial

€ 14.80

€ 14.80 Each (ex VAT)

€ 17.61

€ 17.61 Each (inc. VAT)

RS PRO Female Solder D-Sub Connector Coaxial Contact, Gold over Nickel Coaxial
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 14.80
25 - 74€ 13.50
75 - 199€ 12.95
200+€ 11.67

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Contact Material

Copper Alloy

Termination Method

Solder

Contact Plating

Gold over Nickel

Contact Type

Coaxial

Maximum Contact Resistance

50 Ω

Current Rating

2A

Length

23mm

Country of Origin

Czech Republic