E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Ferrite Ring Ferrite Ring, For: EMI Suppression, RFI Suppression, 35.6 x 23 x 12.7mm

RS Stock No.: 280-8072Brand: RS PRO
brand-logo
View all in Ferrite Rings

Technical Document

Specifications

Brand

RS Pro

Type

Ferrite Ring

Dimensions

35.6 x 23 x 12.7mm

Impedance

35 Ohm at 25 MHz, 70 Ohm at 100 MHz

Application

EMI Suppression, RFI Suppression

Material

Ferrite

Diameter

23mm

Height

12.7mm

Inner Diameter

23mm

Outer Diameter

35.6mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 5.79

€ 5.79 Each (ex VAT)

€ 6.89

€ 6.89 Each (inc. VAT)

RS PRO Ferrite Ring Ferrite Ring, For: EMI Suppression, RFI Suppression, 35.6 x 23 x 12.7mm

€ 5.79

€ 5.79 Each (ex VAT)

€ 6.89

€ 6.89 Each (inc. VAT)

RS PRO Ferrite Ring Ferrite Ring, For: EMI Suppression, RFI Suppression, 35.6 x 23 x 12.7mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 5.79
25 - 49€ 5.72
50 - 99€ 5.64
100+€ 5.53

Technical Document

Specifications

Brand

RS Pro

Type

Ferrite Ring

Dimensions

35.6 x 23 x 12.7mm

Impedance

35 Ohm at 25 MHz, 70 Ohm at 100 MHz

Application

EMI Suppression, RFI Suppression

Material

Ferrite

Diameter

23mm

Height

12.7mm

Inner Diameter

23mm

Outer Diameter

35.6mm

Country of Origin

Taiwan, Province Of China