RS PRO FFC Ribbon Cable, 20-Way, 0.5mm Pitch, 200mm Length

Technical Document
Specifications
Brand
RS ProRibbon Cable Type
FFC
Pitch
0.5mm
Terminated/Unterminated
Unterminated
Number of Ways
20
Length
200mm
Country of Origin
China
€ 17.90
€ 3.58 Each (In a Pack of 5) (ex VAT)
€ 21.30
€ 4.26 Each (In a Pack of 5) (inc. VAT)
5
€ 17.90
€ 3.58 Each (In a Pack of 5) (ex VAT)
€ 21.30
€ 4.26 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 3.58 | € 17.90 |
25 - 45 | € 3.37 | € 16.85 |
50 - 120 | € 2.95 | € 14.75 |
125+ | € 2.24 | € 11.20 |
Technical Document
Specifications
Brand
RS ProRibbon Cable Type
FFC
Pitch
0.5mm
Terminated/Unterminated
Unterminated
Number of Ways
20
Length
200mm
Country of Origin
China