RS PRO FFC Ribbon Cable, 40-Way, 0.5mm Pitch, 200mm Length
RS Stock No.: 179-2585Brand: RS PRO

Technical Document
Specifications
Brand
RS ProRibbon Cable Type
FFC
Pitch
0.5mm
Terminated/Unterminated
Unterminated
Number of Ways
40
Length
200mm
Country of Origin
China
You may be interested in
Wurth Elektronik 6877 Series FFC Ribbon Cable, 40-Way, 0.5mm Pitch, 200mm LengthBrand: Wurth Elektronik
€ 5.617Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
€ 21.55
€ 4.31 Each (In a Pack of 5) (ex VAT)
€ 25.64
€ 5.129 Each (In a Pack of 5) (inc. VAT)
RS PRO FFC Ribbon Cable, 40-Way, 0.5mm Pitch, 200mm Length
5
€ 21.55
€ 4.31 Each (In a Pack of 5) (ex VAT)
€ 25.64
€ 5.129 Each (In a Pack of 5) (inc. VAT)
RS PRO FFC Ribbon Cable, 40-Way, 0.5mm Pitch, 200mm Length
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 4.31 | € 21.55 |
25 - 45 | € 4.07 | € 20.35 |
50 - 120 | € 3.55 | € 17.75 |
125+ | € 2.71 | € 13.55 |
You may be interested in
Wurth Elektronik 6877 Series FFC Ribbon Cable, 40-Way, 0.5mm Pitch, 200mm LengthBrand: Wurth Elektronik
€ 5.617Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
RS ProRibbon Cable Type
FFC
Pitch
0.5mm
Terminated/Unterminated
Unterminated
Number of Ways
40
Length
200mm
Country of Origin
China
You may be interested in
Wurth Elektronik 6877 Series FFC Ribbon Cable, 40-Way, 0.5mm Pitch, 200mm LengthBrand: Wurth Elektronik
€ 5.617Each (In a Pack of 5) (ex VAT)