E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO FFC Ribbon Cable, 6-Way, 0.5mm Pitch, 50mm Length

RS Stock No.: 179-2577Brand: RS PRO
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Brand

RS Pro

Ribbon Cable Type

FFC

Pitch

0.5mm

Terminated/Unterminated

Unterminated

Number of Ways

6

Length

50mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 20.50

€ 4.10 Each (In a Pack of 5) (ex VAT)

€ 24.40

€ 4.879 Each (In a Pack of 5) (inc. VAT)

RS PRO FFC Ribbon Cable, 6-Way, 0.5mm Pitch, 50mm Length

€ 20.50

€ 4.10 Each (In a Pack of 5) (ex VAT)

€ 24.40

€ 4.879 Each (In a Pack of 5) (inc. VAT)

RS PRO FFC Ribbon Cable, 6-Way, 0.5mm Pitch, 50mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 4.10€ 20.50
25 - 45€ 3.86€ 19.30
50 - 120€ 3.63€ 18.15
125+€ 3.21€ 16.05
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Ribbon Cable Type

FFC

Pitch

0.5mm

Terminated/Unterminated

Unterminated

Number of Ways

6

Length

50mm

Country of Origin

China

You may be interested in