RS PRO Fibreglass Wall Box, IP65, 500 mm x 400 mm x 200mm

Technical Document
Specifications
Brand
RS ProExternal Height
500 mm
External Width
400 mm
External Depth
200mm
Body Material
Fibreglass
Transparent Door
No
IP Rating
IP65
Door Lock Type
Key
Colour
RAL 7035 Light Grey
Country of Origin
China
€ 244.53
€ 244.53 Each (ex VAT)
€ 290.99
€ 290.99 Each (inc. VAT)
1
€ 244.53
€ 244.53 Each (ex VAT)
€ 290.99
€ 290.99 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProExternal Height
500 mm
External Width
400 mm
External Depth
200mm
Body Material
Fibreglass
Transparent Door
No
IP Rating
IP65
Door Lock Type
Key
Colour
RAL 7035 Light Grey
Country of Origin
China