E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Fire Safety Hazard Warning Sign

RS Stock No.: 813-4570Brand: RS PRO
brand-logo
View all in Warning Signs

Technical Document

Specifications

Brand

RS Pro

Sign Description

Flammable

Self-Adhesive

No

Height

200 mm

Sign Text/Symbol

Symbol

Text Language

None

Material

Plastic

Colour

Black/Yellow/White

Width

200mm

Sign Type

Sign

Hazard Type

Fire Safety

Country of Origin

India

Product details

ISO 7010 Plastic Pictogram Signs

The purpose of the ISO 7010 Standard is to have an internationally-recognised range of signage shapes, colours and pictograms to enhance safety amongst increasing numbers of non-native speaking workers for whom text-based safety instructions are not sufficient.
The ISO 7010 Standard applies to all safety signs and symbols in work environments and other places where people need to be made aware of safety issues. This includes everything from emergency exit signs to mandatory, prohibition or hazard warning signs.

Standards

ISO 7010 International Standard

Stock information temporarily unavailable.

€ 15.27

€ 15.27 Each (ex VAT)

€ 18.17

€ 18.17 Each (inc. VAT)

RS PRO Fire Safety Hazard Warning Sign

€ 15.27

€ 15.27 Each (ex VAT)

€ 18.17

€ 18.17 Each (inc. VAT)

RS PRO Fire Safety Hazard Warning Sign
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sign Description

Flammable

Self-Adhesive

No

Height

200 mm

Sign Text/Symbol

Symbol

Text Language

None

Material

Plastic

Colour

Black/Yellow/White

Width

200mm

Sign Type

Sign

Hazard Type

Fire Safety

Country of Origin

India

Product details

ISO 7010 Plastic Pictogram Signs

The purpose of the ISO 7010 Standard is to have an internationally-recognised range of signage shapes, colours and pictograms to enhance safety amongst increasing numbers of non-native speaking workers for whom text-based safety instructions are not sufficient.
The ISO 7010 Standard applies to all safety signs and symbols in work environments and other places where people need to be made aware of safety issues. This includes everything from emergency exit signs to mandatory, prohibition or hazard warning signs.

Standards

ISO 7010 International Standard