E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO FKM O-Ring O-Ring, 85.34mm Bore, 88.9mm Outer Diameter

RS Stock No.: 257-6186Brand: RS PRO
brand-logo
View all in Gaskets & O-Rings

Technical Document

Specifications

Brand

RS Pro

Type

O-Ring

Material

FKM

Inside Diameter

85.34mm

Outside Diameter

88.9mm

Minimum Operating Temperature

-15°C

Thickness

1.78mm

Maximum Operating Temperature

+200°C

Country of Origin

India

Stock information temporarily unavailable.

€ 7.96

€ 7.96 1 Bag of 2 (ex VAT)

€ 9.47

€ 9.47 1 Bag of 2 (inc. VAT)

RS PRO FKM O-Ring O-Ring, 85.34mm Bore, 88.9mm Outer Diameter

€ 7.96

€ 7.96 1 Bag of 2 (ex VAT)

€ 9.47

€ 9.47 1 Bag of 2 (inc. VAT)

RS PRO FKM O-Ring O-Ring, 85.34mm Bore, 88.9mm Outer Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

O-Ring

Material

FKM

Inside Diameter

85.34mm

Outside Diameter

88.9mm

Minimum Operating Temperature

-15°C

Thickness

1.78mm

Maximum Operating Temperature

+200°C

Country of Origin

India