Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Flashing Beacon, 230 V ac, Surface Mount, Incandescent Bulb, IP56

RS Stock No.: 235-663Brand: RS PRO
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

230 V ac

Light Effect

Flashing

Lens Colour

Lens Not Included

Mounting Style

Surface Mount

Bulb Type

Incandescent

Current Type

AC

Base Diameter

166mm

Housing Colour

Black

Lamp Included

Yes

Series

V10993

Height

207mm

IP Rating

IP56

Maximum Temperature

+50°C

Minimum Temperature

-30°C

Standards Met

RoHS Compliant

Country of Origin

United Kingdom

Product details

Flashing Filament Beacons

Weatherproof and dustproof to IP56 these beacons offer high quality solutions for industrial environments and process applications.

Approximately 80 flash per minute
60W light output where bulb is supplied
High protection rating of IP56
Optional cage guard for three point mount versions
Surge protection for safety against peak voltage
Full internal suppression for maximum interference reduction
166mm Beacon Base diameter
Three point mounting

Supplied with

Bulb (except 12/24V versions)

Stock information temporarily unavailable.

P.O.A.

RS PRO Flashing Beacon, 230 V ac, Surface Mount, Incandescent Bulb, IP56

P.O.A.

RS PRO Flashing Beacon, 230 V ac, Surface Mount, Incandescent Bulb, IP56
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

230 V ac

Light Effect

Flashing

Lens Colour

Lens Not Included

Mounting Style

Surface Mount

Bulb Type

Incandescent

Current Type

AC

Base Diameter

166mm

Housing Colour

Black

Lamp Included

Yes

Series

V10993

Height

207mm

IP Rating

IP56

Maximum Temperature

+50°C

Minimum Temperature

-30°C

Standards Met

RoHS Compliant

Country of Origin

United Kingdom

Product details

Flashing Filament Beacons

Weatherproof and dustproof to IP56 these beacons offer high quality solutions for industrial environments and process applications.

Approximately 80 flash per minute
60W light output where bulb is supplied
High protection rating of IP56
Optional cage guard for three point mount versions
Surge protection for safety against peak voltage
Full internal suppression for maximum interference reduction
166mm Beacon Base diameter
Three point mounting

Supplied with

Bulb (except 12/24V versions)