RS PRO Flat Nose Pliers, 154 mm Overall, Straight Tip, 25mm Jaw

Technical Document
Specifications
Brand
RS ProPlier Type
Flat Nose Pliers
Number of Pieces
1
Overall Length
154 mm
ESD Safe
No
Tip Style
Straight
Material
Carbon Steel
Jaw Length
25mm
Non Sparking
No
Country of Origin
Italy
€ 47.64
€ 47.64 Each (ex VAT)
€ 56.69
€ 56.69 Each (inc. VAT)
1
€ 47.64
€ 47.64 Each (ex VAT)
€ 56.69
€ 56.69 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPlier Type
Flat Nose Pliers
Number of Pieces
1
Overall Length
154 mm
ESD Safe
No
Tip Style
Straight
Material
Carbon Steel
Jaw Length
25mm
Non Sparking
No
Country of Origin
Italy