Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Flat Reed Switch, CO, 175V, 500mA

RS Stock No.: 530-8933Brand: RS PRO
brand-logo
View all in Magnetic Proximity Switches

Technical Document

Specifications

Brand

RS Pro

Switch Shape

Flat

Pole and Throw Configuration

SPNO

Normal State Configuration

CO

Terminal Type

Wire Lead

Maximum Current

500mA

Maximum AC Voltage

175V

Maximum DC Voltage

175V

Contact Resistance

300mΩ

Total Length

108.5mm

Length

8.5mm

Minimum Operating Temperature

-20°C

Depth

2.7mm

Width

3mm

Maximum Operating Temperature

+70°C

Dimensions

3 x 8.5 x 2.7mm

Country of Origin

Germany

Product details

Micro Sensor 3mm Dia.

Small size
For mounting on fixed surface
Applications include position & limit switch, end position sensing and machinery safety & control
Cable length - 100 mm
Magnetic Sensitivity - Class C - (Pull In AT Range) 15-20

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Flat Reed Switch, CO, 175V, 500mA

P.O.A.

RS PRO Flat Reed Switch, CO, 175V, 500mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Switch Shape

Flat

Pole and Throw Configuration

SPNO

Normal State Configuration

CO

Terminal Type

Wire Lead

Maximum Current

500mA

Maximum AC Voltage

175V

Maximum DC Voltage

175V

Contact Resistance

300mΩ

Total Length

108.5mm

Length

8.5mm

Minimum Operating Temperature

-20°C

Depth

2.7mm

Width

3mm

Maximum Operating Temperature

+70°C

Dimensions

3 x 8.5 x 2.7mm

Country of Origin

Germany

Product details

Micro Sensor 3mm Dia.

Small size
For mounting on fixed surface
Applications include position & limit switch, end position sensing and machinery safety & control
Cable length - 100 mm
Magnetic Sensitivity - Class C - (Pull In AT Range) 15-20

You may be interested in