E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Flat Stubby Screwdriver, 5 mm Tip, 100 mm Blade, 192 mm Overall

RS Stock No.: 781-1387Brand: RS PRO
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

RS Pro

Screwdriver Type

Stubby Screwdriver

Tip Type

Flat

Tip Size

5 mm

Blade Length

100 mm

Overall Length

192 mm

Handle Material

Polypropylene, Rubber

Blade Material

Alloy Steel

Blade Finish

Chrome

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Flat Stubby Screwdriver, 5 mm Tip, 100 mm Blade, 192 mm Overall

P.O.A.

RS PRO Flat Stubby Screwdriver, 5 mm Tip, 100 mm Blade, 192 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Screwdriver Type

Stubby Screwdriver

Tip Type

Flat

Tip Size

5 mm

Blade Length

100 mm

Overall Length

192 mm

Handle Material

Polypropylene, Rubber

Blade Material

Alloy Steel

Blade Finish

Chrome

Country of Origin

China

You may be interested in