E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Flatbed Wood Platform Trolley, 1050 x 700 x 1050mm, 400kg Load

RS Stock No.: 444-2486Brand: RS PRO
brand-logo
View all in Platform Trolleys

Technical Document

Specifications

Brand

RS Pro

Load Capacity

400kg

Truck Style

Flatbed

Platform Material

Wood

Number of Platforms

2

Dimensions

1050 x 700 x 1050mm

Wheel Diameter

150mm

Tyre Material

Rubber

Hub Material

Steel

Foldable

No

Frame Material

Steel

Height

1050mm

Length

1050mm

Width

700mm

Country of Origin

China

Product details

Platform Trolley with 2 Wooden Platforms

RS Pro 400 kg wooden flatbed Platform Trolley

Features and Benefits

• 400 kg load capacity
• Platform size Length 1050 x Width 705 x Height 915 mm
• Handle height 880 mm
• Blue steel frame
• 2 wooden platforms
• Rubber wheels

Is this Platform Trolley easy to use?

This platform Trolley is easily manoeuvrable. There are 2 fixed and 2 swivel 150 mm diameter rubber wheels.

You may be interested in
Stock information temporarily unavailable.

€ 880.61

€ 880.61 Each (ex VAT)

€ 1,047.93

€ 1,047.93 Each (inc. VAT)

RS PRO Flatbed Wood Platform Trolley, 1050 x 700 x 1050mm, 400kg Load

€ 880.61

€ 880.61 Each (ex VAT)

€ 1,047.93

€ 1,047.93 Each (inc. VAT)

RS PRO Flatbed Wood Platform Trolley, 1050 x 700 x 1050mm, 400kg Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Load Capacity

400kg

Truck Style

Flatbed

Platform Material

Wood

Number of Platforms

2

Dimensions

1050 x 700 x 1050mm

Wheel Diameter

150mm

Tyre Material

Rubber

Hub Material

Steel

Foldable

No

Frame Material

Steel

Height

1050mm

Length

1050mm

Width

700mm

Country of Origin

China

Product details

Platform Trolley with 2 Wooden Platforms

RS Pro 400 kg wooden flatbed Platform Trolley

Features and Benefits

• 400 kg load capacity
• Platform size Length 1050 x Width 705 x Height 915 mm
• Handle height 880 mm
• Blue steel frame
• 2 wooden platforms
• Rubber wheels

Is this Platform Trolley easy to use?

This platform Trolley is easily manoeuvrable. There are 2 fixed and 2 swivel 150 mm diameter rubber wheels.

You may be interested in