E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Flexible Conduit, 16mm Nominal Diameter, Galvanised Steel, Black

RS Stock No.: 755-8985Brand: RS PRO
brand-logo
View all in Conduit

Technical Document

Specifications

Brand

RS Pro

Nominal Diameter

16mm

Material

Galvanised Steel

Conduit Type

Flexible

Outer Diameter

16.2mm

Colour

Black

Interior Diameter

12.6mm

Length

50m

Coating Material

PVC

Country of Origin

Taiwan, Province Of China

Product details

PVC Covered Iron Conduit

Metal flexible conduit with PVC tube cover
High tensile strength and waterproof
Good resistance in bending, high heat and erosion

Stock information temporarily unavailable.

P.O.A.

RS PRO Flexible Conduit, 16mm Nominal Diameter, Galvanised Steel, Black

P.O.A.

RS PRO Flexible Conduit, 16mm Nominal Diameter, Galvanised Steel, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Nominal Diameter

16mm

Material

Galvanised Steel

Conduit Type

Flexible

Outer Diameter

16.2mm

Colour

Black

Interior Diameter

12.6mm

Length

50m

Coating Material

PVC

Country of Origin

Taiwan, Province Of China

Product details

PVC Covered Iron Conduit

Metal flexible conduit with PVC tube cover
High tensile strength and waterproof
Good resistance in bending, high heat and erosion