RS PRO, Flexible Multicore, 50m 2 Core, Black Tuff Double Insulated Cable +90°C

RS Stock No.: 275-3849Brand: RS PRO
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

6 mm²

Number of Cores

2

Sheath Colour

Black

Length

50m

Armoured

Yes

Cable Type

Flexible Multicore

Current Rating

52 A

Sheath Material

Tuff

Voltage Rating

1000 → 1500 V dc

Conductor Material

Tinned Annealed Copper

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+90°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 1,254.22

€ 1,254.22 1 Reel of 50 Metres (ex VAT)

€ 1,492.52

€ 1,492.52 1 Reel of 50 Metres (inc. VAT)

RS PRO, Flexible Multicore, 50m 2 Core, Black Tuff Double Insulated Cable +90°C

€ 1,254.22

€ 1,254.22 1 Reel of 50 Metres (ex VAT)

€ 1,492.52

€ 1,492.52 1 Reel of 50 Metres (inc. VAT)

RS PRO, Flexible Multicore, 50m 2 Core, Black Tuff Double Insulated Cable +90°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

6 mm²

Number of Cores

2

Sheath Colour

Black

Length

50m

Armoured

Yes

Cable Type

Flexible Multicore

Current Rating

52 A

Sheath Material

Tuff

Voltage Rating

1000 → 1500 V dc

Conductor Material

Tinned Annealed Copper

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+90°C

Country of Origin

United Kingdom