Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Floodlight, 16 LED, 70 W, 7700lm, IP65, 100 → 240 V ac

RS Stock No.: 231-8124Brand: RS PRO
brand-logo
View all in Floodlights

Technical Document

Specifications

Brand

RS Pro

Wattage

70 W

Voltage

100 → 240 V ac

IP Rating

IP65

Number of LEDs

16

Luminosity

7700lm

UK Energy Efficiency Rating

E

EU Energy Efficiency Rating

E

Colour Temperature

4000K

Dimensions

39 x 203 x 235mm

Life Hours

30000h

Height

235mm

Width

203mm

Depth

41mm

Solar Panel

No

Series

Asymmetrical

Hazardous Area

No

Floodlight Type

Indoor, Outdoor

Lamp Type

LED

Maximum Operating Temperature

+40°C

Ignitor Fitted

No

Reflector Shape

Asymmetric

Beam Angle

145°

Lamp Supplied

Yes

Minimum Operating Temperature

-15°C

Case Material

Aluminium, Toughened Glass

Standards Met

BS EN 60598

Country of Origin

China

Stock information temporarily unavailable.

€ 127.70

€ 127.70 Each (ex VAT)

€ 151.96

€ 151.96 Each (inc. VAT)

RS PRO Floodlight, 16 LED, 70 W, 7700lm, IP65, 100 → 240 V ac

€ 127.70

€ 127.70 Each (ex VAT)

€ 151.96

€ 151.96 Each (inc. VAT)

RS PRO Floodlight, 16 LED, 70 W, 7700lm, IP65, 100 → 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Wattage

70 W

Voltage

100 → 240 V ac

IP Rating

IP65

Number of LEDs

16

Luminosity

7700lm

UK Energy Efficiency Rating

E

EU Energy Efficiency Rating

E

Colour Temperature

4000K

Dimensions

39 x 203 x 235mm

Life Hours

30000h

Height

235mm

Width

203mm

Depth

41mm

Solar Panel

No

Series

Asymmetrical

Hazardous Area

No

Floodlight Type

Indoor, Outdoor

Lamp Type

LED

Maximum Operating Temperature

+40°C

Ignitor Fitted

No

Reflector Shape

Asymmetric

Beam Angle

145°

Lamp Supplied

Yes

Minimum Operating Temperature

-15°C

Case Material

Aluminium, Toughened Glass

Standards Met

BS EN 60598

Country of Origin

China