Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Floodlight, 28 LED, 20 W, 1800 lm, IP65, 220 → 240 V ac

RS Stock No.: 217-5273Brand: RS PRO
brand-logo
View all in Floodlights

Technical Document

Specifications

Brand

RS Pro

Wattage

20 W

Voltage

220 → 240 V ac

IP Rating

IP65

Incandescent Equivalent Wattage

20W

Number of LEDs

28

Luminosity

1800 lm

Dimensions

125 x 28 x 113 mm

Colour Temperature

4000K

Height

113mm

Life Hours

30000h

Width

28 mm

Solar Panel

No

Series

REX Slimline

Hazardous Area

No

Floodlight Type

Indoor, Outdoor

PIR Included

No

Lamp Type

LED

Plug Type

British

Case Material

Aluminium, Toughened Glass

Beam Angle

110°

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Floodlight, 28 LED, 20 W, 1800 lm, IP65, 220 → 240 V ac

P.O.A.

RS PRO Floodlight, 28 LED, 20 W, 1800 lm, IP65, 220 → 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Wattage

20 W

Voltage

220 → 240 V ac

IP Rating

IP65

Incandescent Equivalent Wattage

20W

Number of LEDs

28

Luminosity

1800 lm

Dimensions

125 x 28 x 113 mm

Colour Temperature

4000K

Height

113mm

Life Hours

30000h

Width

28 mm

Solar Panel

No

Series

REX Slimline

Hazardous Area

No

Floodlight Type

Indoor, Outdoor

PIR Included

No

Lamp Type

LED

Plug Type

British

Case Material

Aluminium, Toughened Glass

Beam Angle

110°

Country of Origin

China