Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Floodlight, 98 LED, 50 W, 4500lm, IP65, 110 V ac

RS Stock No.: 231-8188Brand: RS PRO
brand-logo
View all in Floodlights

Technical Document

Specifications

Brand

RS Pro

Wattage

50 W

Voltage

110 V ac

IP Rating

IP65

Number of LEDs

98

Luminosity

4500lm

EU Energy Efficiency Rating

F

UK Energy Efficiency Rating

F

Colour Temperature

4000K

Dimensions

36 x 200 x 189mm

Life Hours

30000h

Height

189mm

Width

200mm

Solar Panel

No

Series

REX Slim

Hazardous Area

No

Floodlight Type

Indoor, Outdoor

Lamp Type

LED

Maximum Operating Temperature

+40°C

Ignitor Fitted

No

Lamp Supplied

Yes

Minimum Operating Temperature

-15°C

Case Material

Aluminium, Toughened Glass

Standards Met

BS EN 60598

Beam Angle

120°

Country of Origin

China

Stock information temporarily unavailable.

€ 63.95

€ 63.95 Each (ex VAT)

€ 76.10

€ 76.10 Each (inc. VAT)

RS PRO Floodlight, 98 LED, 50 W, 4500lm, IP65, 110 V ac

€ 63.95

€ 63.95 Each (ex VAT)

€ 76.10

€ 76.10 Each (inc. VAT)

RS PRO Floodlight, 98 LED, 50 W, 4500lm, IP65, 110 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Wattage

50 W

Voltage

110 V ac

IP Rating

IP65

Number of LEDs

98

Luminosity

4500lm

EU Energy Efficiency Rating

F

UK Energy Efficiency Rating

F

Colour Temperature

4000K

Dimensions

36 x 200 x 189mm

Life Hours

30000h

Height

189mm

Width

200mm

Solar Panel

No

Series

REX Slim

Hazardous Area

No

Floodlight Type

Indoor, Outdoor

Lamp Type

LED

Maximum Operating Temperature

+40°C

Ignitor Fitted

No

Lamp Supplied

Yes

Minimum Operating Temperature

-15°C

Case Material

Aluminium, Toughened Glass

Standards Met

BS EN 60598

Beam Angle

120°

Country of Origin

China