E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Flow Controller, 30 L/min, Sight Flow Indicator Output, 1/4 → 3/4 in Pipe

RS Stock No.: 192-244Brand: RS PRO
brand-logo
View all in Flow Controllers

Technical Document

Specifications

Brand

RS Pro

Maximum Flow Rate

30 L/min

Control Output

Sight Flow Indicator

Display Screen

No

Pipe Diameter Range

1/4 → 3/4 in

Maximum Operating Temperature

+100°C

For Use With

Flow Indicator

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Flow Controller, 30 L/min, Sight Flow Indicator Output, 1/4 → 3/4 in Pipe

P.O.A.

RS PRO Flow Controller, 30 L/min, Sight Flow Indicator Output, 1/4 → 3/4 in Pipe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Flow Rate

30 L/min

Control Output

Sight Flow Indicator

Display Screen

No

Pipe Diameter Range

1/4 → 3/4 in

Maximum Operating Temperature

+100°C

For Use With

Flow Indicator

Country of Origin

United Kingdom