E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Fluorescent Emergency Lighting, Bulkhead, 38 W, Maintained

RS Stock No.: 719-5041Brand: RS PRO
brand-logo
View all in Emergency Lighting

Technical Document

Specifications

Brand

RS Pro

Maintained

Maintained

Length

425 mm

Width

425 mm

Depth

115 mm

Lamp Type

Fluorescent

Wattage

38 W

IP Rating

IP20

Fitting Type

Bulkhead

Luminosity

3000 lm

Lamp Supplied

Yes

Duration

3h

Voltage Rating

240 V

EU Energy Efficiency Rating

A

Country of Origin

United Kingdom

Product details

Galileo II Round Emergency Luminaire

The Galileo II range of 2D wall or ceiling mounted luminaires, are manufactured with a polycarbonate diffuser and a steel body. Utilising a common gear tray, each body size can accommodate up to fifteen lamp and gear options. The Galileo II bulkheads have a 3 hours emergency duration. Ideal applications of this emergency light fitting are in receptions, entrances and lobbies in schools and colleges and offices as it is to stairways and corridors and hospitals.

IP20 rating
High Frequency (HF) electronic control gear
3 hour emergency duration
Spun steel body in powder coated white
Polycarbonate opal diffuser
Hinged gear tray and Time-in-a-Box packaging for swift and easy installation
BESA box fixing points for easy rear cable entry
Energy efficient TC-DD GR10q lamp included

Supplied with

TC-DD GR10q lamp

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Fluorescent Emergency Lighting, Bulkhead, 38 W, Maintained

P.O.A.

RS PRO Fluorescent Emergency Lighting, Bulkhead, 38 W, Maintained
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Maintained

Maintained

Length

425 mm

Width

425 mm

Depth

115 mm

Lamp Type

Fluorescent

Wattage

38 W

IP Rating

IP20

Fitting Type

Bulkhead

Luminosity

3000 lm

Lamp Supplied

Yes

Duration

3h

Voltage Rating

240 V

EU Energy Efficiency Rating

A

Country of Origin

United Kingdom

Product details

Galileo II Round Emergency Luminaire

The Galileo II range of 2D wall or ceiling mounted luminaires, are manufactured with a polycarbonate diffuser and a steel body. Utilising a common gear tray, each body size can accommodate up to fifteen lamp and gear options. The Galileo II bulkheads have a 3 hours emergency duration. Ideal applications of this emergency light fitting are in receptions, entrances and lobbies in schools and colleges and offices as it is to stairways and corridors and hospitals.

IP20 rating
High Frequency (HF) electronic control gear
3 hour emergency duration
Spun steel body in powder coated white
Polycarbonate opal diffuser
Hinged gear tray and Time-in-a-Box packaging for swift and easy installation
BESA box fixing points for easy rear cable entry
Energy efficient TC-DD GR10q lamp included

Supplied with

TC-DD GR10q lamp

You may be interested in