E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Fluorescent Machine Light, 230 V

RS Stock No.: 829-3477Brand: RS PRO
brand-logo
View all in Machine Lights

Technical Document

Specifications

Brand

RS Pro

Lamp Type

Fluorescent

Lamp Supplied

Yes

Voltage Rating

230 V

Light Style

Articulated Arm

Wattage

42 W

Arm Type

Articulated

Mains Plug Type

Type G - British BS1363

Cable Length

1.5m

Country of Origin

United States

Product details

Lightcraft Triple Tube Pro Task Lamp

This task lamp provides daylight quality fluorescent light, created by three 14W energy saving tubes which produce very little heat. The task lamp features a 3 way switch, which gives the user the option of illuminate all 3 or just 2 tubes. This professional task lamp is perfect for lighting up large bench tops or worktables.

3 x 14 watt energy saving tubes
Shadow free light with low heat emission
Ergonomic design and easily positioned to suit
Lamp head size: 61 x 11 x 6cm
Includes bench clamp
Cable length 1.5m

You may be interested in
RS PRO LED Desk Light with Clamp, 21 W
RS PRO LED Desk Light with Clamp, 21 WBrand: RS PRO
€ 356.32Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Fluorescent Machine Light, 230 V

P.O.A.

RS PRO Fluorescent Machine Light, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO LED Desk Light with Clamp, 21 W
RS PRO LED Desk Light with Clamp, 21 WBrand: RS PRO
€ 356.32Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Lamp Type

Fluorescent

Lamp Supplied

Yes

Voltage Rating

230 V

Light Style

Articulated Arm

Wattage

42 W

Arm Type

Articulated

Mains Plug Type

Type G - British BS1363

Cable Length

1.5m

Country of Origin

United States

Product details

Lightcraft Triple Tube Pro Task Lamp

This task lamp provides daylight quality fluorescent light, created by three 14W energy saving tubes which produce very little heat. The task lamp features a 3 way switch, which gives the user the option of illuminate all 3 or just 2 tubes. This professional task lamp is perfect for lighting up large bench tops or worktables.

3 x 14 watt energy saving tubes
Shadow free light with low heat emission
Ergonomic design and easily positioned to suit
Lamp head size: 61 x 11 x 6cm
Includes bench clamp
Cable length 1.5m

You may be interested in
RS PRO LED Desk Light with Clamp, 21 W
RS PRO LED Desk Light with Clamp, 21 WBrand: RS PRO
€ 356.32Each (ex VAT)