E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Fluorescent Stair Nosing Aluminum, Quartz Sand Nosing 1.3m x 76mm x 5mm

RS Stock No.: 174-5939Brand: RS PRO
brand-logo
View all in Anti-Slip Floor Mats

Technical Document

Specifications

Brand

RS Pro

Type

Nosing

Material

Aluminum, Quartz Sand

Self-Adhesive

No

Surface Type

Anti-Slip

Quantity Per Package

1

Colour

Fluorescent

Product Format

Stair Nosing

Thickness

5mm

Length

1.3m

Width

76mm

Country of Origin

China

Stock information temporarily unavailable.

€ 136.83

€ 136.83 Each (ex VAT)

€ 162.83

€ 162.83 Each (inc. VAT)

RS PRO Fluorescent Stair Nosing Aluminum, Quartz Sand Nosing 1.3m x 76mm x 5mm

€ 136.83

€ 136.83 Each (ex VAT)

€ 162.83

€ 162.83 Each (inc. VAT)

RS PRO Fluorescent Stair Nosing Aluminum, Quartz Sand Nosing 1.3m x 76mm x 5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Nosing

Material

Aluminum, Quartz Sand

Self-Adhesive

No

Surface Type

Anti-Slip

Quantity Per Package

1

Colour

Fluorescent

Product Format

Stair Nosing

Thickness

5mm

Length

1.3m

Width

76mm

Country of Origin

China